The NCP59800BMNADJTBG is an adjustable linear voltage regulator from Onsemi. It features 8 terminals in a dual terminal position and is packaged in an HVSON-8 package. The device has a maximum output voltage of 5V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of up to 0.5V. The regulator is adjustable and suitable for use in power management applications.
Onsemi NCP59800BMNADJTBG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP59800BMNADJTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.