
3.3V fixed output LDO regulator, 150mA max output current, featuring ultra-low dropout voltage of 75mV. This positive polarity, single-output device operates with input voltages from 1.75V to 6V and offers 2% accuracy. Designed for surface mount applications, it is housed in a compact TSOP package (3mm x 1.5mm x 1mm) and supplied on a 3000-piece tape and reel. The regulator is RoHS compliant, lead-free, and halogen-free, with an operating temperature range of -40°C to 125°C.
Onsemi NCP600SN330T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 75mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
