Adjustable LDO regulator delivering 150mA output current with ultra-low dropout voltage of 75mV. Features a wide input voltage range from 1.75V to 6V and an adjustable output voltage from 1.25V to 5V, with a maximum accuracy of 1.5%. This positive polarity, single-output device is housed in a compact TSOP package, suitable for surface mounting. Operating across a temperature range of -40°C to 125°C, it offers low power consumption and high performance.
Onsemi NCP600SNADJT1G technical specifications.
| Accuracy | 1.5% |
| Package/Case | TSOP |
| Dropout Voltage | 75mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
