
The NCP603SN130T1G is a 1.3V fixed linear voltage regulator from Onsemi. It has a maximum output current of 300mA and can operate from an input voltage range of 1.75V to 6V. The device is packaged in a TSOP-5 package and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The NCP603SN130T1G is RoHS compliant and lead free.
Onsemi NCP603SN130T1G technical specifications.
| Accuracy | 3% |
| Package/Case | TSOP |
| Dropout Voltage | 375mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
