
High-performance LDO regulator, 1.8V fixed output voltage, 300mA maximum output current. Features 245mV dropout voltage, 3% accuracy, and 180uA quiescent current. Operates from 1.75V to 6V input voltage, with an operating temperature range of -40°C to 125°C. Packaged in a compact TSOP-5 surface mount case, supplied on a 3000-piece tape and reel. Includes enable function and enhanced ESD protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP603SN180T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | TSOP |
| Dropout Voltage | 245mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP603SN180T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
