
High-performance LDO regulator with a fixed 2.5V output voltage and 300mA maximum output current. Features a low dropout voltage of 187mV, 3% accuracy, and a maximum input voltage of 6V. This positive polarity, surface-mount device is housed in a compact TSOP package, measuring 3mm x 1.5mm x 1mm. Includes enable functionality and enhanced ESD protection, operating across a temperature range of -40°C to 125°C. Halogen-free and RoHS compliant, supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP603SN250T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | TSOP |
| Dropout Voltage | 187mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP603SN250T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
