
The NCP603SN300T1G is a 3V linear voltage regulator from Onsemi with an accuracy of 3%. It features a dropout voltage of 157mV and a maximum output current of 300mA. The device is available in a TSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C, and the device is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi NCP603SN300T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP603SN300T1G technical specifications.
| Accuracy | 3% |
| Package/Case | TSOP |
| Dropout Voltage | 157mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP603SN300T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
