
High-performance LDO regulator with a fixed 3.3V output voltage and 300mA maximum output current. Features a low dropout voltage of 157mV, a wide input voltage range from 1.75V to 6V, and a maximum supply voltage of 6.5V. Operates across a temperature range of -40°C to 125°C, with 3% voltage accuracy and 145µA typical quiescent current. Packaged in a compact TSOP-5 surface-mount case, this RoHS compliant component includes an enable function and enhanced ESD protection.
Sign in to ask questions about the Onsemi NCP603SN330T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP603SN330T1G technical specifications.
| Accuracy | 3% |
| Package/Case | TSOP |
| Dropout Voltage | 157mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 145uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP603SN330T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
