
Adjustable LDO regulator delivering up to 300mA output current with a maximum input voltage of 6V and a minimum of 1.75V. Features a low dropout voltage of 375mV and high performance with 38dB PSRR. Operates across a wide temperature range of -40°C to 125°C. This surface mount component is housed in a compact TSOP package, measuring 3mm x 1.5mm x 1mm, and is supplied on a 3000-piece tape and reel. Includes enable functionality and enhanced ESD protection, with a quiescent current of 180uA.
Onsemi NCP603SNADJT1G technical specifications.
| Accuracy | 3% |
| Package/Case | TSOP |
| Dropout Voltage | 375mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP603SNADJT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
