The NCP6121S52MNR2G is a dual-output IC with a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is designed for surface mount applications and is packaged in a QFN package. The IC operates at a supply voltage of 5.25V and provides an output voltage of 3V. It is available in quantities of 2500 and is packaged on a tape and reel. The device is RoHS compliant.
Sign in to ask questions about the Onsemi NCP6121S52MNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP6121S52MNR2G technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6121S52MNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.