IC VREG 1.8 V FIXED POSITIVE REGULATOR, PDSO5, MINIATURE, SC-88A, SOT-353, SC-70, 5 PIN, Fixed Positive Single Output Standard Regulator
Sign in to ask questions about the Onsemi NCP612SQ18T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP612SQ18T1 technical specifications.
| Accuracy | 2% |
| Input Bias Current | 40uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCP612SQ18T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
