Positive fixed output LDO regulator, 2.8V output voltage, 100mA maximum output current. Features a low quiescent current of 90µA and a maximum input voltage of 6V. Housed in a compact SC-88A (SC-70-5 / SOT-353) surface mount package, this RoHS and Halogen Free component offers 2% output voltage accuracy. Operating temperature range is -40°C to 85°C.
Onsemi NCP612SQ28T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.