
The NCP612SQ31T2G is a 3.1V linear voltage regulator from Onsemi. It has a maximum output current of 100mA and a dropout voltage of 210mV. The device is RoHS compliant and halogen free, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SC-70, 5 PIN package, packaged in tape and reel with 3000 units per reel.
Sign in to ask questions about the Onsemi NCP612SQ31T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP612SQ31T2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 210mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP612SQ31T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
