
3.3V fixed output LDO regulator, offering 100mA maximum output current with a 200mV dropout voltage. Features a low quiescent current of 90µA and a maximum input voltage of 6V. This surface mount component is housed in an SC-88A (SC-70-5 / SOT-353) package, measuring 2.2mm in length, 1.35mm in width, and 1mm in height. Operates across a temperature range of -40°C to 85°C and is supplied in 3000-piece tape and reel packaging.
Sign in to ask questions about the Onsemi NCP612SQ33T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP612SQ33T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP612SQ33T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
