
The NCP612SQ37T1G is a single output linear voltage regulator with an output voltage of 3.7V and an output current of 200mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP-5/6 package. The device has a quiescent current of 90uA and an input bias current of 40uA. It is RoHS compliant and available in quantities of 3000 units per reel.
Sign in to ask questions about the Onsemi NCP612SQ37T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP612SQ37T1G technical specifications.
| Accuracy | 2% |
| Input Bias Current | 40uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP612SQ37T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
