
The NCP612SQ50T1 is a single-output linear voltage regulator with an output voltage of 5V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 90uA. The device is available in a SOT-353 package and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi NCP612SQ50T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP612SQ50T1 technical specifications.
| Accuracy | 2% |
| Input Bias Current | 40uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCP612SQ50T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.