IMVP7 1-, 2-, 3-Phase CPU Controller + 1-Phase GPU Controller, QFN52, 6x6, 0.65P, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCP6131D52MNR2G technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.