The NCP623MN-30R2G is a single-output linear voltage regulator from Onsemi. It operates from a maximum input voltage of 12V and provides a fixed output voltage of 3V. The device can handle a maximum output current of 150mA and has a dropout voltage of 180mV. The NCP623MN-30R2G is packaged in a DFN package and is suitable for surface mount applications. It is rated to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Onsemi NCP623MN-30R2G technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 175mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
