
The NCP623MN-33R2 is a single-output linear voltage regulator from Onsemi. It operates from a maximum input voltage of 12V and provides a fixed output voltage of 3.3V with a maximum output current of 150mA. The device is designed for surface mount applications and is packaged in a DFN package. The NCP623MN-33R2 has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is not RoHS compliant.
Sign in to ask questions about the Onsemi NCP623MN-33R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP623MN-33R2 technical specifications.
| Package/Case | DFN |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 200uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP623MN-33R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
