
Positive fixed output LDO regulator, 3.3V output voltage, 150mA maximum output current. Features high 70dB Power Supply Rejection Ratio (PSRR) and low noise operation. Dropout voltage is 180mV. Operates from -40°C to 85°C with a maximum input voltage of 12V. Packaged in a 3x3mm DFN surface mount package, supplied on 3000-piece tape and reel. Halogen and lead-free, RoHS compliant.
Onsemi NCP623MN-33R2G technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 175mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
