
The NCP630AD2TR4 is a surface mount linear voltage regulator with adjustable output voltage, capable of delivering 3A of output current. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 12V. The device is packaged in a TO-263-6 case and is available in quantities of 800 per reel. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Onsemi NCP630AD2TR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP630AD2TR4 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10.75V |
| Min Output Voltage | 1.216V |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1mA |
| Reference Voltage | 1.234V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP630AD2TR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
