
Adjustable positive linear voltage regulator, 3A max output current, with ultra-high 85dB PSRR. Features a 1.25V dropout voltage and 1.5% accuracy. Operates from -40°C to 125°C with a maximum input voltage of 12V. Packaged in a 6-lead TO-263 (D2PAK) for surface mounting, supplied in an 800-piece tape and reel.
Onsemi NCP630AD2TR4G technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 1.25V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 10.75V |
| Min Output Voltage | 1.216V |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.557V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.234V |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP630AD2TR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
