
Positive fixed output linear voltage regulator, 3A output current, 3.47V output voltage. Features ultra-high 85dB PSRR and 1.5% accuracy. Operates from -40°C to 125°C with a maximum input voltage of 12V. Packaged in a 5-lead D2PAK surface mount package, supplied in a 50-piece tube. Halogen and lead-free, RoHS compliant.
Onsemi NCP630GD2TG technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 3.47V |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.47V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1mA |
| Reference Voltage | 1.234V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP630GD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
