
Synchronous buck converter, 2A output current, 3 MHz switching frequency. Features 96% efficiency, 2.5V to 5.5V input voltage range, and adjustable output voltage from 600mV to 5.5V. Surface mount package with dimensions of 2mm x 2mm x 0.75mm. Operates from -40°C to 85°C. RoHS compliant.
Onsemi NCP6324BMTAATBG technical specifications.
| Efficiency | 96% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5.7mA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6324BMTAATBG to view detailed technical specifications.
No datasheet is available for this part.