
Synchronous Buck Converter, 3 MHz, 1.2 A, WDFN8 2x2, 0.5P, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCP6332CMTAATBG technical specifications.
| Efficiency | 96% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.