
High-efficiency synchronous buck converter, operating at 3 MHz, delivers up to 2A output current. Features a wide input voltage range from 2.3V to 5.5V and adjustable output voltage from 600mV to 5.5V. This surface mount component offers 96% peak efficiency and is designed for compact applications with its 2x2mm WDFN8 package. Operating temperature range is -40°C to 85°C, and it is RoHS compliant and halogen-free.
Onsemi NCP6334CMTAATBG technical specifications.
| Efficiency | 96% |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6334CMTAATBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
