This DC/DC controller is a single-channel, positive output device with a maximum output voltage of 1.1V and a maximum output current of 4A. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a BGA20,4X5,16 package and is available in quantities of 3000. It is suitable for use in applications where a low output voltage and high output current are required.
Checking distributor stock and pricing after the page loads.
Onsemi NCP6335DFCT1G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.4V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Voltage | 1.1V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
