
The NCP6335FFCT1G is a surface mount DC/DC controller from Onsemi with an efficiency of 93%. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output voltage of 1.4V and a maximum output current of 4A. It is available in a BGA20 package with 3000 units per reel. The NCP6335FFCT1G is a positive output type adjustable DC/DC controller with a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
Onsemi NCP6335FFCT1G technical specifications.
| Efficiency | 93% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.4V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
