The NCP6343AFCCT1G is an industrial DC/DC controller from Onsemi. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 15 terminals positioned on the bottom and is packaged in a WLCSP-15. The controller is designed for industrial applications and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Onsemi NCP6343AFCCT1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B15 |
| Width | 1.34 |
| Length | 1.99 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.