Conv DC-DC Single Step Down 2.3V to 5.5V 15-Pin WLCSP T/R
Checking distributor stock and pricing after the page loads.
Onsemi NCP6343FCT1G technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 1.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP6343 |
| RoHS | Compliant |
No datasheet is available for this part.
