
Positive fixed output LDO regulator, delivering 2.7V at 100mA. Features ultra-low 6µA quiescent current and 2µA input bias current. Offers 2% accuracy and a low 280mV dropout voltage. Operates from -40°C to 85°C with a maximum input voltage of 6V. Packaged in a compact SC-82AB surface mount package.
Onsemi NCP663SQ27T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 280mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.