Positive fixed output LDO voltage regulator providing 3.3V at up to 1A. Features a low dropout voltage of 180mV typical at 1A and 145µA typical quiescent current. Housed in a 6-pin DFN EP package with exposed pad, measuring 3x3x0.87mm, suitable for surface mounting. Includes short circuit and thermal protection. Operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi NCP690MN33T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP690MN33T2G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.87 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 1(Typ)A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.18@1AV |
| Maximum Dropout Voltage @ Current | 0.25@1AV |
| Accuracy | ±2% |
| Line Regulation | 3.2mV(Typ) |
| Load Regulation | 10mV(Typ) |
| Junction to Ambient | 169°C/W |
| Typical Quiescent Current | 0.145mA |
| Special Features | Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP690MN33T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.