
Adjustable positive linear voltage regulator IC, featuring 1A maximum output current and ultra-low dropout voltage of 450mV. This surface mount device offers adjustable output voltage from 1.25V to 5V with 1.5% accuracy and a minimum current limit of 1.1A. Operating from a 1.5V to 6V input, it boasts a quiescent current of 200uA and a PSRR of 40dB. Packaged in a compact 3x3x0.95mm DFN, this halogen-free, lead-free component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1.5% |
| Package/Case | DFN |
| Dropout Voltage | 450mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 240uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
