
Ultra-low dropout linear voltage regulator with 1A output current and fixed 1.5V output voltage. Features 290mV dropout voltage at 1A, 2% accuracy, and a maximum input voltage of 6V. This positive polarity, surface mount device is housed in a compact 3x3x0.9mm DFN package, supplied on a 3000-piece tape and reel. Designed for lead-free and halogen-free applications, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCP691MN15T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 290mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
