
1A, 1.8V fixed output LDO regulator featuring ultra-low dropout of 240mV. This positive polarity, surface mount device operates from a 1.5V to 6V input voltage range with 2% accuracy. Housed in a compact 3x3x0.9mm DFN package, it offers a minimum output current limit of 1.1A and is supplied on a 3000-piece tape and reel. The regulator is halogen-free, lead-free, and RoHS compliant, designed for operation between -40°C and 85°C.
Onsemi NCP691MN18T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 240mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP691MN18T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
