Adjustable LDO voltage regulator, 1A output current, featuring ultra-low dropout of 450mV. Operates with input voltages from 1.5V to 6V, providing an adjustable output voltage range of 1.25V to 5V with 1.5% accuracy. This positive polarity, single-output regulator offers a maximum supply current of 240uA and a quiescent current of 200uA. Packaged in a compact DFN 3x3x0.9mm surface mount package, it is halogen-free, lead-free, and RoHS compliant, supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1.5% |
| Package/Case | DFN |
| Dropout Voltage | 450mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 240uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
