This 6-output DC/DC controller features an efficiency of 95% and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has six 3.3V outputs and can handle input voltages up to 5.5V.
Checking distributor stock and pricing after the page loads.
| Efficiency | 95% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.3V |
| Weight | 0.00321oz |
| RoHS | Compliant |