6 Channels Power Management IC (PMIC) with 2 DC-DC Converters and 4 LDOs, WLCSP30, 2.45x2.05, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.3V |
| Weight | 0.00321oz |
| RoHS | Compliant |