1.5V fixed output LDO regulator, 1A maximum output current, with ultra-low dropout voltage of 290mV. Features 2% accuracy, 1.1A minimum current limit, and a maximum input voltage of 6V. Operates from -40°C to 85°C, housed in a 3x3x0.95mm DFN surface mount package. This positive polarity, single output regulator is halogen-free, lead-free, and RoHS compliant, supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NCP692MN15T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 290mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.