
Ultra-low dropout linear voltage regulator, 1A output current, adjustable output voltage from 1.25V to 5V. Features 450mV dropout voltage at 1A, 1.5% accuracy, and 40dB PSRR. Operates from 1.5V to 6V input voltage with a maximum supply current of 240uA. Packaged in a 3x3x0.95mm DFN surface mount package, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP692MNADJT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | DFN |
| Dropout Voltage | 450mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 240uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP692MNADJT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
