
1.3V fixed output LDO regulator, offering 150mA output current with a 2% accuracy. Features ultra-low 2.5µA quiescent current and a 1.05V dropout voltage. Operates from a 2.3V to 6V input voltage range, with a maximum output current of 280mA. Housed in a compact SC-82AB 4-lead surface mount package, measuring 2.0x1.25x0.95mm. Supplied on a 3000-piece tape and reel.
Onsemi NCP698SQ13T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 1.05V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Min Output Voltage | 1.3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
