
1.5V fixed output LDO regulator, delivering 150mA continuous output current with a maximum of 280mA. Features ultra-low 2.5µA quiescent current and a 870mV dropout voltage at 150mA. Operates from a 6V maximum input voltage with 2% accuracy. Packaged in a compact SC-82AB surface mount package, this positive polarity regulator is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi NCP698SQ15T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP698SQ15T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 870mV |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP698SQ15T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
