
Positive fixed output LDO regulator, 2.5V nominal output voltage, 150mA maximum output current. Features 520mV dropout voltage and 6µA quiescent current. Operates from a 6V maximum input voltage with 2% accuracy. Packaged in SC-82AB, surface mount, tape and reel.
Onsemi NCP698SQ25T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 520mV |
| Height | 0.039inch |
| Input Bias Current | 2.5uA |
| Length | 0.086inch |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.053inch |
| RoHS | Compliant |
No datasheet is available for this part.