High-performance LDO regulator delivering a stable 3.0V fixed output voltage with a 150mA maximum output current. Features ultra-low quiescent current of 2.5µA and a dropout voltage of 370mV. Operates from a maximum input voltage of 6V and offers 2% accuracy. Packaged in a compact SC-82AB surface-mount package, dimensions 2.0x1.25x0.95mm, supplied on a 3000-piece tape and reel. This positive polarity regulator is RoHS compliant and halogen-free, suitable for a wide operating temperature range of -40°C to 85°C.
Onsemi NCP698SQ30T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 370mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.