Ultra-low quiescent current (2.5µA) positive linear voltage regulator, providing a fixed 3.3V output with 2% accuracy. Features a 150mA maximum output current and a low dropout voltage of 370mV. Designed for surface mount applications in a compact SC-82AB package, operating from a maximum input voltage of 6V. Suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi NCP698SQ33T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP698SQ33T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 370mV |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP698SQ33T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
