
The NCP698SQ35T1G is a linear voltage regulator LDO with an output voltage of 3.5V and a maximum output current of 280mA. It has a high accuracy of 2% and a low quiescent current of 2.5uA. The device is available in a lead-free SC-82AB package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 6V.
Onsemi NCP698SQ35T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 280mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
