
150mA LDO Regulator with 3.1V fixed output voltage. Features a 2% accuracy, 50dB PSRR, and 90uA quiescent current. Operates from 2.1V to 6V input, with a maximum output current of 150mA. Packaged in a Halogen Free, Lead Free TSOP-5 surface mount case, supplied on a 3000-piece tape and reel. RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi NCP699SN31T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
