Positive fixed output voltage regulator, 4.5V, with a maximum output current of 150mA. Features a low dropout voltage of 240mV and operates with an input voltage range of 2.1V to 6V. Offers 2% accuracy and is housed in a compact TSOP package for surface mounting. Designed for reliable operation across a wide temperature range of -40°C to 85°C, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi NCP699SN45T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 240mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
