
Positive fixed output LDO regulator, 5.0 V nominal output voltage, delivering up to 150 mA current. Features a 240 mV dropout voltage at 150 mA and 2% accuracy. Operates with a minimum input voltage of 2.1 V and a maximum input voltage of 6 V. Housed in a TSOP-5 surface mount package, this component is lead-free and halogen-free, suitable for operation between -40°C and 85°C.
Onsemi NCP699SN50T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 240mV |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.059inch |
| RoHS | Compliant |
No datasheet is available for this part.
