The NCP700CMT45TBG is a 6-terminal dual linear voltage regulator from Onsemi. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The regulator can supply up to 0.2A of current and has a dropout voltage of 0.15V. It operates over a temperature range of -40°C to 125°C and is packaged in a VSON-6 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP700CMT45TBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 4.3875 |
| Output Voltage1-Max | 4.6125 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 4.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP700CMT45TBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.